The S-817A27ANB-CUQ-T2 is a 4-terminal dual linear voltage regulator IC from Ablic. It features a nominal output voltage of 2.7V and a maximum dropout voltage of 0.51V. The device operates from an input voltage range of 3.7V to 10V and is available in a TSOP-6 package. The S-817A27ANB-CUQ-T2 is suitable for use in applications requiring low voltage and low dropout voltage regulation.
Ablic S-817A27ANB-CUQ-T2 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 3.7 |
| Output Voltage1-Min | 2.646 |
| Output Voltage1-Max | 2.754 |
| Output Voltage1-Nom | 2.7 |
| Dropout Voltage1-Max | 0.51 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817A27ANB-CUQ-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.