The S-817A30ANB-CUTT2U is a 4-pin linear voltage regulator with a nominal output voltage of 3V and a dropout voltage of up to 0.41V. It operates within an input voltage range of 4V to 10V. The device is packaged in a 4-pin SC-82AB package and is suitable for use in a variety of applications. The operating temperature range is not specified in the provided data.
Ablic S-817A30ANB-CUTT2U technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.41 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817A30ANB-CUTT2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.