The S-817A31ANB-CUU-T2 is a 4-terminal dual output linear voltage regulator IC from Ablic. It has a nominal output voltage of 3.1V and a maximum dropout voltage of 0.41V. The device is available in a TSOP-6 package and is suitable for use in a variety of applications. The operating temperature range is not specified in the provided data. The S-817A31ANB-CUU-T2 is a product of Ablic and is categorized as a linear voltage regulator within the power management ICs category.
Ablic S-817A31ANB-CUU-T2 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 4.1 |
| Output Voltage1-Min | 3.038 |
| Output Voltage1-Max | 3.162 |
| Output Voltage1-Nom | 3.1 |
| Dropout Voltage1-Max | 0.41 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817A31ANB-CUU-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.