Ablic S-817A41ANB-CVE-T2 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 5.1 |
| Output Voltage1-Min | 4.018 |
| Output Voltage1-Max | 4.182 |
| Output Voltage1-Nom | 4.1 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817A41ANB-CVE-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.