The S-817A44APF-CVHTFU is a 4-pin dual output linear voltage regulator IC from Ablic. It operates within an input voltage range of 5.4-10V and provides a nominal output voltage of 4.4V. The dropout voltage is maximally 0.3V. The device is packaged in a VSOF package type and has a pin count of 4.
Ablic S-817A44APF-CVHTFU technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F4 |
| Width | 1.2 |
| Length | 1.4 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 5.4 |
| Output Voltage1-Min | 4.312 |
| Output Voltage1-Max | 4.488 |
| Output Voltage1-Nom | 4.4 |
| Dropout Voltage1-Max | 0.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817A44APF-CVHTFU to view detailed technical specifications.
No datasheet is available for this part.