The S-817B18AMC-CWHT2G is a 1.8V linear voltage regulator from Ablic. It operates from an input voltage range of 2.8 to 10V and has a dropout voltage of up to 0.99V. The device is available in a 5-pin LSSOP package and is suitable for use in a variety of applications. The operating temperature range is not specified in the provided data.
Ablic S-817B18AMC-CWHT2G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.8 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Voltage1-Nom | 1.8 |
| Dropout Voltage1-Max | 0.99 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817B18AMC-CWHT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.