The S-817B23AMC-CWM-T2 is a 5-pin dual output linear voltage regulator IC from Ablic. It operates with an input voltage range of 3.3V to 10V and provides two output voltages, 2.254V to 2.346V, with a dropout voltage of up to 0.67V. The device is packaged in a 1.6mm wide, 2.9mm long LSSOP-14 package. It is suitable for use in applications requiring stable voltage regulation.
Ablic S-817B23AMC-CWM-T2 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 2.254 |
| Output Voltage1-Max | 2.346 |
| Output Voltage1-Nom | 2.3 |
| Dropout Voltage1-Max | 0.67 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817B23AMC-CWM-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.