The S-817B29AMC-CWS-T2 is a 5-terminal dual output linear voltage regulator IC from Ablic. It features a nominal output voltage of 2.9V with a maximum dropout voltage of 0.51V. The device is available in the LSSOP-5 package type. The S-817B29AMC-CWS-T2 is suitable for use in applications requiring a stable and efficient voltage supply. It operates over a temperature range of -40°C to 125°C.
Ablic S-817B29AMC-CWS-T2 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 3.9 |
| Output Voltage1-Min | 2.842 |
| Output Voltage1-Max | 2.958 |
| Output Voltage1-Nom | 2.9 |
| Dropout Voltage1-Max | 0.51 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817B29AMC-CWS-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.