The S-817B33AMC-CWWT2G is a 5-pin dual output linear voltage regulator IC from Ablic. It operates with an input voltage range of 4.3 to 10V and provides a nominal output voltage of 3.3V with a maximum dropout voltage of 0.41V. The device is packaged in a 1.6x2.9mm LSSOP and is suitable for use in a variety of applications requiring dual output voltage regulation.
Ablic S-817B33AMC-CWWT2G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.41 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817B33AMC-CWWT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.