This 5-pin LSSOP packaged LDO regulator features two output voltages of 3.43V to 3.57V with a dropout voltage of 0.35V. It operates over an input voltage range of 4.5V to 10V. The device is designed for use in a variety of applications requiring a stable and efficient voltage supply. The LDO regulator is suitable for use in environments with operating temperatures ranging from -40°C to 125°C.
Ablic S-817B35AMC-CWYT2U technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 4.5 |
| Output Voltage1-Min | 3.43 |
| Output Voltage1-Max | 3.57 |
| Output Voltage1-Nom | 3.5 |
| Dropout Voltage1-Max | 0.35 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817B35AMC-CWYT2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.