The S-817B50AMC-CXN-T2 is a 5-pin dual output linear voltage regulator IC from Ablic. It operates from an input voltage range of 6V to 10V and provides two output voltages, 4.9V to 5.1V, with a dropout voltage of up to 0.25V. The device is packaged in an LSSOP-5 package and is suitable for use in applications requiring a stable and efficient voltage supply.
Ablic S-817B50AMC-CXN-T2 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Voltage1-Nom | 5 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817B50AMC-CXN-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.