The S-817B50AMC-CXNT2U is a 5-pin dual output linear voltage regulator IC from Ablic. It operates from an input voltage range of 6V to 10V and provides two output voltages of 4.9V to 5.1V. The device is packaged in an LSSOP-5 package and is suitable for use in applications requiring a stable and efficient voltage supply. The S-817B50AMC-CXNT2U is designed to operate over a temperature range of -40°C to 125°C.
Ablic S-817B50AMC-CXNT2U technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Voltage1-Nom | 5 |
| Dropout Voltage1-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817B50AMC-CXNT2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.