This 5-pin dual output linear voltage regulator from Ablic features a nominal output voltage of 6V with a dropout voltage of up to 0.23V. The device operates within a minimum input voltage range of 7V and a maximum input voltage range of 10V. The JEDEC package code is R-PDSO-G5, indicating a 5-pin leadless surface-mount package with a width of 1.6mm and a length of 2.9mm.
Ablic S-817B60AMC-CXX-T2 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 5.88 |
| Output Voltage1-Max | 6.12 |
| Output Voltage1-Nom | 6 |
| Dropout Voltage1-Max | 0.23 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817B60AMC-CXX-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.