The S-818A28AUC-BGI-T2 is a linear voltage regulator with a fixed output voltage of 2.8V and a maximum output current of 0.08A. It has a maximum input voltage of 10V and a minimum input voltage of 3.3V. The regulator operates within a temperature range of -40°C to 85°C and is packaged in a 5-pin R-PDSO-F6 package. It is a single-function device with a fixed output voltage and a maximum dropout voltage of 0.61V.
Ablic S-818A28AUC-BGI-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 2.744 |
| Output Voltage1-Max | 2.856 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.38 |
| Output Voltage1-Nom | 2.8 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.0375 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.61 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-818A28AUC-BGI-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.