The S-818A45AUC-BGZ-T2 is a linear voltage regulator LDO with a fixed output voltage of 4.5V. It can handle an input voltage range of 5V to 10V and has a maximum output current of 80mA. The device is available in a 5-pin package with a dual terminal position. It operates within a temperature range of -40°C to 85°C and has a maximum load regulation of 0.05%. The S-818A45AUC-BGZ-T2 is a fixed output voltage regulator with a dropout voltage of 0.18V at 80mA.
Ablic S-818A45AUC-BGZ-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 5 |
| Output Voltage1-Min | 4.41 |
| Output Voltage1-Max | 4.59 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.18 |
| Output Voltage1-Nom | 4.5 |
| Input Voltage Absolute-Max | 12 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.22 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-818A45AUC-BGZ-T2 to view detailed technical specifications.
No datasheet is available for this part.