The S-818A54AUC-BHI-T2 is a fixed linear voltage regulator with a nominal output voltage of 5.4V and a maximum output current of 80mA. It operates from an input voltage range of 5.9V to 10V and has a maximum dropout voltage of 0.21V. The device is packaged in a 5-pin R-PDSO-F6 package and has a maximum operating temperature range of -40°C to 85°C.
Ablic S-818A54AUC-BHI-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 5.9 |
| Output Voltage1-Min | 5.292 |
| Output Voltage1-Max | 5.508 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.17 |
| Output Voltage1-Nom | 5.4 |
| Input Voltage Absolute-Max | 12 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.21 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-818A54AUC-BHI-T2 to view detailed technical specifications.
No datasheet is available for this part.