The S-818A59AMC-BHN-T2 is a linear voltage regulator with a nominal output voltage of 5.9V and a maximum output current of 80mA. It has a maximum input voltage of 10V and a maximum dropout voltage of 0.2V. The device is available in an LSSOP-8 package and has a maximum operating temperature of 85°C. It is suitable for use in applications where a stable and efficient voltage supply is required.
Ablic S-818A59AMC-BHN-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 6.4 |
| Output Voltage1-Min | 5.782 |
| Output Voltage1-Max | 6.018 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.17 |
| Output Voltage1-Nom | 5.9 |
| Input Voltage Absolute-Max | 12 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-818A59AMC-BHN-T2 to view detailed technical specifications.
No datasheet is available for this part.