The S-8211CAA-M5T1U is an industrial-grade power management IC from Ablic. It operates within a temperature range of -40°C to 85°C and has a 5-pin LSSOP package. The device has a single function and supports a supply voltage of 1.5V to 8V. It is designed for industrial applications and has a temperature grade of industrial.
Ablic S-8211CAA-M5T1U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8211CAA-M5T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.