The S-8211CDA-I6T1U is an industrial-grade power management IC from Ablic, featuring a 6-pin R-PDSO-N6 package and a temperature range of -40 to 85°C. It has a single function and one channel, with a width of 1.57mm and a length of 1.6mm. This device is designed for industrial applications and meets the requirements of various standards.
Ablic S-8211CDA-I6T1U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1.57 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8211CDA-I6T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.