This dual channel IC operates within an industrial temperature range of -40°C to 85°C. It has a supply voltage range of 2V to 16V and features 8 terminals. The device is packaged in an 8-pin TSSOP package, measuring 3mm in width and 4.4mm in length.
Ablic S-8232AEFT-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8232AEFT-T2 to view detailed technical specifications.
No datasheet is available for this part.