The S-8232AFFT-T2 is an industrial-grade power management IC with 8 terminals and a temperature grade of industrial. It operates within a supply voltage range of 2 to 16 volts and has a maximum operating temperature of 85 degrees Celsius. The device is packaged in a TSSOP-8 package with a width of 3mm and a length of 4.4mm. It is designed for use in dual channel applications and has a number of functions equal to 1. The IC is manufactured by Ablic and meets the requirements of industrial temperature grade.
Ablic S-8232AFFT-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8232AFFT-T2 to view detailed technical specifications.
No datasheet is available for this part.