This dual channel power management IC is designed for industrial temperature operation, with a supply voltage range of 2 to 16V. It features 8 terminals and a DUAL terminal position. The IC is packaged in a TSSOP package, measuring 3mm in width and 4.4mm in length. It is rated for operation between -40°C and 85°C.
Ablic S-8232AHFT-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8232AHFT-T2 to view detailed technical specifications.
No datasheet is available for this part.