The S-8232AJFT-T2 is an 8-channel dual supply voltage regulator from Ablic. It operates over a temperature range of -40 to 85 degrees Celsius and is packaged in a TSSOP-8 package. The device has 8 terminals and a pin count of 8. It is designed for industrial applications and is available in a single function. The supply voltage range is from 2 to 16 volts.
Ablic S-8232AJFT-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8232AJFT-T2 to view detailed technical specifications.
No datasheet is available for this part.