The S-8232NDFT-T2-G is an industrial-grade power management IC with a supply voltage range of 2-16V. It features 8 terminals and operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a lead-free TSSOP-8 package, measuring 3mm in width and 4.4mm in length. It is designed for industrial applications and meets the required standards.
Ablic S-8232NDFT-T2-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8232NDFT-T2-G to view detailed technical specifications.
No datasheet is available for this part.