This industrial single-chip IC operates within a temperature range of -40 to 85 degrees Celsius. It has 8 terminals and supports a single function. The IC is available in a lead-free TSSOP-8 package with a width of 3mm and a length of 4.4mm. It can handle supply voltages between 2 and 16 volts.
Ablic S-8232NJFT-T2-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8232NJFT-T2-G to view detailed technical specifications.
No datasheet is available for this part.