The S-8240AAT-I6T1U is an industrial-grade power management IC from Ablic, featuring a supply voltage range of 1.5V to 6V. It has a compact SNT-6 package measuring 1.57mm in width and 1.6mm in length. This IC operates within a temperature range of -40°C to 85°C, making it suitable for industrial applications. The device has a single function and one channel, with a nominal supply voltage of 1.8V.
Ablic S-8240AAT-I6T1U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.57 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-8240AAT-I6T1U to view detailed technical specifications.
No datasheet is available for this part.