This industrial-grade IC operates within a temperature range of -40 to 85 degrees Celsius. It features a 5-pin LSSOP package with a width of 1.6mm and a length of 2.9mm. The IC has a single function and a single channel, with a nominal supply voltage of 1.8V and a maximum supply voltage of 8V. It is designed for use in industrial applications.
Ablic S-8241ACFMC-GCF-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8241ACFMC-GCF-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.