This industrial-grade IC operates within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 1.8V and a maximum supply voltage of 8V. The device has 5 terminals and is packaged in a 5-pin LSSOP package. It is designed for general use and is compliant with industrial temperature grade requirements.
Ablic S-8241ACQMC-GCQ-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8241ACQMC-GCQ-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.