This industrial-grade single-chip IC operates within a temperature range of -40 to 85 degrees Celsius. It features a nominal supply voltage of 3.5V and a maximum supply voltage of 8V. The IC has a single function and a single channel. It is packaged in a 5-pin SOT-23 format, measuring 1.6mm in width and 2.9mm in length.
Ablic S-8241ACQMC-GCQT2U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8241ACQMC-GCQT2U to view detailed technical specifications.
No datasheet is available for this part.