The S-8244AAOFN-CEOT2G is an industrial-grade power management IC from Ablic, featuring 8 terminals and a dual terminal position. It operates within a temperature range of -40 to 85°C and has a nominal supply voltage of 9.2V. The device is packaged in an LSSOP package with dimensions of 2.8mm in width and 2.95mm in length. It is designed for industrial applications and has a single function and channel.
Ablic S-8244AAOFN-CEOT2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.95 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 9.2 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 3.6 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8244AAOFN-CEOT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.