This industrial-grade integrated circuit features two channels with a supply voltage range of 1.5 to 10V. It is packaged in a SOP6 package with dimensions of 1.6mm width and 2.9mm length. The device operates within a temperature range of -40 to 85°C, making it suitable for industrial applications. The IC is designed for general use in power management systems.
Ablic S-8252AAW-M6T1U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8252AAW-M6T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.