The S-8253CAA-T8T1U is an 8-pin dual channel IC from Ablic, operating within an industrial temperature range of -40°C to 85°C. It features a supply voltage range of 2V to 24V and has a width of 3mm and length of 4.4mm. The IC is packaged in a TSSOP8 format and has a pin count of 8. It is designed for use in general applications.
Ablic S-8253CAA-T8T1U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8253CAA-T8T1U to view detailed technical specifications.
No datasheet is available for this part.