The S-8254AAWFT-TB-G is a 16-pin industrial temperature TSSOP Power Management IC from Ablic. It operates between -40°C and 85°C and has a nominal supply voltage of 3.5V. The device has 4 channels and 1 function. It is packaged in a TSSOP package with dimensions of 4.4mm in width and 5.1mm in length.
Ablic S-8254AAWFT-TB-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5.1 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8254AAWFT-TB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.