This industrial-grade power management IC features a 16-pin TSSOP package and operates over a temperature range of -40 to 85°C. It can handle supply voltages between 2 and 24 volts and is designed for use in a variety of applications. The IC has a single function and 4 channels, with a terminal position of dual and a pin count of 16.
Ablic S-8254ABCFT-TB-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5.1 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8254ABCFT-TB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.