The S-8340A33AFT-T2-U is an industrial DC/DC controller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in a TSSOP-8 package with dimensions of 3mm width and 4.4mm length. It operates within an input voltage range of 1.32V to 1.98V.
Ablic S-8340A33AFT-T2-U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 1.98 |
| Input Voltage-Min | 1.32 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8340A33AFT-T2-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.