The S-8340D00AFT-T2-U is an industrial DC/DC controller from Ablic, featuring a temperature grade of industrial and a JEDEC package code of R-PDSO-G8. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 8 terminals and a pin count of 8, with a width of 3mm and a length of 4.4mm. It is available in a TSSOP-8 package type.
Ablic S-8340D00AFT-T2-U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 2.4 |
| Input Voltage-Min | 1.6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8340D00AFT-T2-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.