The S-8341A25AFT-T2 is an industrial DC/DC controller from Ablic. It features a 1-6V input voltage range and operates within a temperature range of -40 to 85°C. The device is packaged in an 8-pin TSSOP package. It is designed for use in industrial applications.
Ablic S-8341A25AFT-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8341A25AFT-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.