This industrial DC/DC controller features 8 terminals, a TSSOP-8 package, and operates over a temperature range of -40C to 85C. It has a single function and a terminal position of dual. The device has a maximum input voltage of 1.5V and a minimum input voltage of 1V. It is available in a JEDEC package code R-PDSO-G8 with dimensions of 3mm width and 4.4mm length.
Ablic S-8341A25AFT-T2-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 1.5 |
| Input Voltage-Min | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8341A25AFT-T2-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.