The S-8341B00AFT-T2-U is an industrial-grade DC/DC controller from Ablic with a temperature range of -40 to 85°C. It features 8 terminals and 1 function. The device is packaged in a TSSOP-8 format with dimensions of 3mm width and 4.4mm length. The input voltage range is from 1.6V to 2.4V.
Ablic S-8341B00AFT-T2-U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 2.4 |
| Input Voltage-Min | 1.6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8341B00AFT-T2-U to view detailed technical specifications.
No datasheet is available for this part.