The S-8341C25AFT-T2-G is an industrial DC/DC controller IC with a temperature range of -40 to 85°C. It has 8 terminals and a dual terminal position. The JEDEC package code is R-PDSO-G8, with a width of 3mm and a length of 4.4mm. The IC has a pin count of 8 and a single function. It operates within an input voltage range of 1.0 to 1.5V.
Ablic S-8341C25AFT-T2-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 1.5 |
| Input Voltage-Min | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8341C25AFT-T2-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.