The S-8341C30AFT-T2 is an industrial-grade DC/DC controller IC from Ablic, featuring a 6V maximum input voltage and operating over a temperature range of -40 to 85°C. It has 8 terminals and is packaged in a TSSOP format. This device is suitable for use in industrial applications where reliability and performance are critical.
Ablic S-8341C30AFT-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8341C30AFT-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.