The S-8341D00AFT-T2-U is an industrial DC/DC controller from Ablic, featuring a single function and 8 terminals. It operates within a temperature range of -40°C to 85°C and is packaged in a TSSOP-8 format. The device has a pin count of 8 and a width of 3mm, with a length of 4.4mm. It can handle input voltages between 1.6V and 2.4V.
Ablic S-8341D00AFT-T2-U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 2.4 |
| Input Voltage-Min | 1.6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8341D00AFT-T2-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.