The S-8365AABBA-M6T1U2 is an industrial DC/DC controller from Ablic. It features a 6-pin SOT-23 package and operates over a temperature range of -40 to 85°C. The device has a single function and can handle input voltages between 1.8V and 5.5V. It is suitable for use in industrial applications.
Ablic S-8365AABBA-M6T1U2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8365AABBA-M6T1U2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.