The S-8520B50MC-ASJ-T2 is an industrial DC/DC controller from Ablic. It operates within a temperature range of -40°C to 85°C and has a 5-pin LSSOP package. This device is designed for use in power management applications and has a single function. The input voltage range is from 2.5V to 16V.
Ablic S-8520B50MC-ASJ-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8520B50MC-ASJ-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.