This industrial DC/DC controller features a 5-pin LSSOP package and operates over a temperature range of -40 to 85°C. It has a single function and a pin count of 5. The device is designed for use with input voltages between 2.5 and 10 volts.
Ablic S-8520E33MC-BJST2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8520E33MC-BJST2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.