The S-8521F33MC-BPS-T2 is an industrial-grade DC/DC controller from Ablic, featuring a 5-pin LSSOP package and a temperature range of -40°C to 85°C. It operates within an input voltage range of 2.5V to 16V and supports a single function. The device is designed for use in industrial applications and is packaged in a 1.6mm wide and 2.9mm long LSSOP package.
Ablic S-8521F33MC-BPS-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8521F33MC-BPS-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.