The S-875041BUP-ABC-T2 is a 5-pin linear voltage regulator with a nominal output voltage of 5V, adjustable output voltage range of 4.88-5.12V, and a maximum output current of 40mA. It operates within a temperature range of -40°C to 85°C and is packaged in a JEDEC R-PDSO-F5 package. The device has a maximum input voltage of 26V and a maximum line regulation of 0.05%.
Ablic S-875041BUP-ABC-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.88 |
| Output Voltage1-Max | 5.12 |
| Output Current1-Max | 0.04 |
| Voltage Tolerance-Max | 2.4 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 26 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-875041BUP-ABC-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.