This 5-pin dual output linear regulator has a nominal output voltage of 5V and a maximum output current of 0.04A. It can operate within a temperature range of -40 to 85 degrees Celsius. The regulator has a voltage tolerance of 2.4% and can handle input voltages between 6 and 24V. The device is packaged in a JEDEC R-PDSO-F5 package and has a width and length of 2.5 and 4.5mm, respectively.
Ablic S-875061CUP-ACH-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.88 |
| Output Voltage1-Max | 5.12 |
| Output Current1-Max | 0.04 |
| Voltage Tolerance-Max | 2.4 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 26 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-875061CUP-ACH-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.