This industrial-grade operational amplifier operates over a temperature range of -40°C to 85°C. It has a nominal supply voltage of 1.8V and a maximum supply voltage of 7V. The amplifier features a slew rate of 4.5V/μs and a unity gain bandwidth of 5MHz. It also has a common-mode reject ratio of 55dB and an input offset voltage of 10mV maximum.
Ablic S-89430ACNC-HBUTFS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 10000 |
| Slew Rate-Nom | 4.5 |
| Common-mode Reject Ratio-Nom | 55 |
| Unity Gain BW-Nom | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-89430ACNC-HBUTFS to view detailed technical specifications.
No datasheet is available for this part.