This industrial comparator from Ablic features a 1.8V supply voltage and a maximum input offset voltage of 5mV. The device operates over a temperature range of -40 to 85°C and is packaged in a 5-pin TSSOP. The comparator is designed for use in industrial applications and has a maximum supply voltage limit of 7V.
Ablic S-89531ACNC-HCC-TF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.000001 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-89531ACNC-HCC-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.